
CC45SL3FD181JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3FD181JYVNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD181JYVNA |
Description | CAP CER 180PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD181JYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22700 | £2.27 |
| 50 | £0.17040 | £8.52 |
| 100 | £0.15280 | £15.28 |
| 500 | £0.12314 | £61.57 |
| 1,000 | £0.11398 | £113.98 |
| 3,000 | £0.10268 | £308.04 |
| 5,000 | £0.09850 | £492.50 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

