CC45SL3AD820JYGNA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 1,017
Unit Price: £0.26000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: £0.07042
Datasheet

Similar


TDK
In Stock: 168
Unit Price: £0.26000
Datasheet

Parametric Equivalent


TDK
In Stock: 535
Unit Price: £0.24000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,901
Unit Price: £0.25000
Datasheet
82 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3AD820JYGNA

DigiKey Part Number
CC45SL3AD820JYGNA-ND
Manufacturer
Manufacturer Product Number
CC45SL3AD820JYGNA
Description
CAP CER 82PF 1KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
82 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3AD820JYGNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.06552£65.52
Manufacturers Standard Package
Unit Price without VAT:£0.06552
Unit Price with VAT:£0.07862