Parametric Equivalent
Parametric Equivalent

CC45SL3AD331JYNNA | |
|---|---|
DigiKey Part Number | 445-15976-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD331JYNNA |
Description | CAP CER 330PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD331JYNNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18000 | £1.80 |
| 50 | £0.13320 | £6.66 |
| 100 | £0.11890 | £11.89 |
| 500 | £0.09456 | £47.28 |
| 1,000 | £0.08706 | £87.06 |
| 3,000 | £0.07779 | £233.37 |
| 5,000 | £0.07437 | £371.85 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |


