120 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3AD121JYVNA

DigiKey Part Number
445-CC45SL3AD121JYVNACT-ND - Cut Tape (CT)
445-CC45SL3AD121JYVNATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CC45SL3AD121JYVNA
Description
CAP CER 120PF 1KV SL RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3AD121JYVNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,557
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.15000£1.50
50£0.11040£5.52
100£0.09800£9.80
500£0.07708£38.54
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.06861£68.61
2,000£0.06347£126.94
3,000£0.06089£182.67
5,000£0.05803£290.15
7,000£0.05636£394.52
10,000£0.05476£547.60
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000