
Category | Memory Type CFast |
Manufacturer TDK | Memory Size 800GB |
Series | Technology TLC |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £735.90000 | £735.90 |
| 10 | £675.72500 | £6,757.25 |
| Unit Price without VAT: | £735.90000 |
|---|---|
| Unit Price with VAT: | £883.08000 |

