
CAA572X7R1E107M670LH | |
|---|---|
DigiKey Part Number | 445-CAA572X7R1E107M670LHTR-ND - Tape & Reel (TR) 445-CAA572X7R1E107M670LHCT-ND - Cut Tape (CT) 445-CAA572X7R1E107M670LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572X7R1E107M670LH |
Description | CAP CER 100UF 25V X7R 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.272" (6.90mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.26000 | £11.26 |
| 10 | £8.76200 | £87.62 |
| 50 | £7.76720 | £388.36 |
| 100 | £7.45900 | £745.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £6.79633 | £2,718.53 |
| 800 | £6.62910 | £5,303.28 |
| Unit Price without VAT: | £11.26000 |
|---|---|
| Unit Price with VAT: | £13.51200 |

