

C5750X7T2W684M200KA | |
|---|---|
DigiKey Part Number | 445-13422-2-ND - Tape & Reel (TR) 445-13422-1-ND - Cut Tape (CT) 445-13422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2W684M200KA |
Description | CAP CER 0.68UF 450V X7T 2220 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2W684M200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7T2W684K200KA | TDK | 1,851 | 445-7776-1-ND | £2.20000 | Upgrade |
| CGA9M4X7T2W684M200KA | TDK | 690 | 445-13161-1-ND | £2.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.20000 | £2.20 |
| 10 | £1.52600 | £15.26 |
| 50 | £1.25700 | £62.85 |
| 100 | £1.17400 | £117.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.00414 | £502.07 |
| 1,000 | £0.96191 | £961.91 |
| 1,500 | £0.94076 | £1,411.14 |
| 2,500 | £0.91731 | £2,293.28 |
| 3,500 | £0.90359 | £3,162.57 |
| 5,000 | £0.89041 | £4,452.05 |
| Unit Price without VAT: | £2.20000 |
|---|---|
| Unit Price with VAT: | £2.64000 |

