0.47 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric)

C5750X7T2J474M250KC

DigiKey Part Number
445-13420-2-ND - Tape & Reel (TR)
445-13420-1-ND - Cut Tape (CT)
445-13420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7T2J474M250KC
Description
CAP CER 0.47UF 630V X7T 2220
Customer Reference
Detailed Description
0.47 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7T2J474M250KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 908
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.20000£2.20
10£1.52600£15.26
50£1.25700£62.85
100£1.17400£117.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.00414£502.07
1,000£0.96191£961.91
1,500£0.94076£1,411.14
2,500£0.91731£2,293.28
3,500£0.90359£3,162.57
5,000£0.89041£4,452.05
Manufacturers Standard Package
Unit Price without VAT:£2.20000
Unit Price with VAT:£2.64000