Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent

C5750X7R2J224M230KE | |
|---|---|
DigiKey Part Number | 445-173814-2-ND - Tape & Reel (TR) 445-173814-1-ND - Cut Tape (CT) 445-173814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2J224M230KE |
Description | CAP CER 0.22UF 630V X7R 2220 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2J224M230KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.39620 | £198.10 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |




