

C5750X7R2J224M230KA | |
|---|---|
DigiKey Part Number | 445-4535-2-ND - Tape & Reel (TR) 445-4535-1-ND - Cut Tape (CT) 445-4535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2J224M230KA |
Description | CAP CER 0.22UF 630V X7R 2220 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2J224M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.57300 | £5.73 |
| 50 | £0.44920 | £22.46 |
| 100 | £0.41100 | £41.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.33666 | £168.33 |
| 1,000 | £0.31730 | £317.30 |
| 1,500 | £0.30761 | £461.41 |
| 2,500 | £0.29687 | £742.18 |
| 3,500 | £0.29059 | £1,017.07 |
| 5,000 | £0.28455 | £1,422.75 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

