Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C5750X7R2E684M230KA | |
|---|---|
DigiKey Part Number | 445-4531-2-ND - Tape & Reel (TR) 445-4531-1-ND - Cut Tape (CT) 445-4531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2E684M230KA |
Description | CAP CER 0.68UF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2E684M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R2E684K230KA | TDK | 538 | 445-4530-1-ND | £1.06000 | Upgrade |
| C5750X7R2E684K230KM | TDK | 574 | 445-6129-1-ND | £1.00000 | Upgrade |
| C5750X7T2W684K200KA | TDK | 1,851 | 445-7776-1-ND | £2.20000 | Similar |
| C5750X7T2W684M200KA | TDK | 238 | 445-13422-1-ND | £2.20000 | Similar |
| 2220J2500684JXT | Knowles Syfer | 0 | 2220J2500684JXT-ND | £1.71972 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.46154 | £230.77 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |






