

C5750X7R2E334K160KA | |
|---|---|
DigiKey Part Number | 445-4527-2-ND - Tape & Reel (TR) 445-4527-1-ND - Cut Tape (CT) 445-4527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2E334K160KA |
Description | CAP CER 0.33UF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2E334K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.52800 | £5.28 |
| 50 | £0.41340 | £20.67 |
| 100 | £0.37810 | £37.81 |
| 500 | £0.31836 | £159.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30588 | £305.88 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

