47 µF ±20% 35V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750X7R1V476M230KC

DigiKey Part Number
445-C5750X7R1V476M230KCTR-ND - Tape & Reel (TR)
445-C5750X7R1V476M230KCCT-ND - Cut Tape (CT)
445-C5750X7R1V476M230KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R1V476M230KC
Description
CAP CER 47UF 35V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 35V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R1V476M230KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,024
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.93000£3.93
10£2.84200£28.42
50£2.40900£120.45
100£2.27530£227.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.99036£995.18
1,000£1.92224£1,922.24
1,500£1.88810£2,832.15
2,500£1.85027£4,625.68
3,500£1.82814£6,398.49
Manufacturers Standard Package
Unit Price without VAT:£3.93000
Unit Price with VAT:£4.71600