

C4532X7R2E474M230KA | |
|---|---|
DigiKey Part Number | 445-4516-2-ND - Tape & Reel (TR) 445-4516-1-ND - Cut Tape (CT) 445-4516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E474M230KA |
Description | CAP CER 0.47UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E474M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.36400 | £3.64 |
| 50 | £0.27920 | £13.96 |
| 100 | £0.25290 | £25.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.20254 | £101.27 |
| 1,000 | £0.18923 | £189.23 |
| 1,500 | £0.18256 | £273.84 |
| 2,500 | £0.17517 | £437.92 |
| 3,500 | £0.17085 | £597.98 |
| 5,000 | £0.16669 | £833.45 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

