

C4520X7R3D102K130KE | |
|---|---|
DigiKey Part Number | 445-14957-2-ND - Tape & Reel (TR) 445-14957-1-ND - Cut Tape (CT) 445-14957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4520X7R3D102K130KE |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520X7R3D102K130KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47600 | £4.76 |
| 50 | £0.37000 | £18.50 |
| 100 | £0.33740 | £33.74 |
| 500 | £0.28206 | £141.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25739 | £257.39 |
| 2,000 | £0.24372 | £487.44 |
| 3,000 | £0.23688 | £710.64 |
| 5,000 | £0.22929 | £1,146.45 |
| 7,000 | £0.22485 | £1,573.95 |
| 10,000 | £0.22059 | £2,205.90 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

