

C4520X7R3A102K130KA | |
|---|---|
DigiKey Part Number | 445-2384-2-ND - Tape & Reel (TR) 445-2384-1-ND - Cut Tape (CT) 445-2384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4520X7R3A102K130KA |
Description | CAP CER 1000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520X7R3A102K130KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32400 | £3.24 |
| 50 | £0.24660 | £12.33 |
| 100 | £0.22260 | £22.26 |
| 500 | £0.18246 | £91.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16518 | £165.18 |
| 2,000 | £0.15526 | £310.52 |
| 3,000 | £0.15029 | £450.87 |
| 5,000 | £0.14478 | £723.90 |
| 7,000 | £0.14156 | £990.92 |
| 10,000 | £0.13846 | £1,384.60 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |


