
C3225X7R2A106K250AC | |
|---|---|
DigiKey Part Number | 445-C3225X7R2A106K250ACTR-ND - Tape & Reel (TR) 445-C3225X7R2A106K250ACCT-ND - Cut Tape (CT) 445-C3225X7R2A106K250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A106K250AC |
Description | CAP CER 10UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A106K250AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.76500 | £7.65 |
| 50 | £0.60900 | £30.45 |
| 100 | £0.56080 | £56.08 |
| 500 | £0.47934 | £239.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.44116 | £441.16 |
| 2,000 | £0.42101 | £842.02 |
| 3,000 | £0.41091 | £1,232.73 |
| 5,000 | £0.39972 | £1,998.60 |
| 7,000 | £0.39317 | £2,752.19 |
| 10,000 | £0.38688 | £3,868.80 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

