3.3 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

C3225X7R1E335M160AA

DigiKey Part Number
445-3939-2-ND - Tape & Reel (TR)
445-3939-1-ND - Cut Tape (CT)
445-3939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1E335M160AA
Description
CAP CER 3.3UF 25V X7R 1210
Customer Reference
Detailed Description
3.3 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1E335M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,584
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.17600£1.76
50£0.12960£6.48
100£0.11540£11.54
500£0.09164£45.82
1,000£0.08427£84.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.07598£151.96
4,000£0.07114£284.56
6,000£0.06872£412.32
10,000£0.06603£660.30
14,000£0.06446£902.44
20,000£0.06295£1,259.00
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000