

C3225X7R1E335M160AA | |
|---|---|
DigiKey Part Number | 445-3939-2-ND - Tape & Reel (TR) 445-3939-1-ND - Cut Tape (CT) 445-3939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1E335M160AA |
Description | CAP CER 3.3UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1E335M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17600 | £1.76 |
| 50 | £0.12960 | £6.48 |
| 100 | £0.11540 | £11.54 |
| 500 | £0.09164 | £45.82 |
| 1,000 | £0.08427 | £84.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07598 | £151.96 |
| 4,000 | £0.07114 | £284.56 |
| 6,000 | £0.06872 | £412.32 |
| 10,000 | £0.06603 | £660.30 |
| 14,000 | £0.06446 | £902.44 |
| 20,000 | £0.06295 | £1,259.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

