

C3225X6S1V106M250AC | |
|---|---|
DigiKey Part Number | 445-14930-2-ND - Tape & Reel (TR) 445-14930-1-ND - Cut Tape (CT) 445-14930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X6S1V106M250AC |
Description | CAP CER 10UF 35V X6S 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X6S1V106M250AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X6S1H106K250AC | TDK | 10,683 | 445-14925-1-ND | £0.75000 | Upgrade |
| C3225X6S1H106M250AC | TDK | 5,360 | 445-14926-1-ND | £0.75000 | Upgrade |
| C3225X6S1V106K250AC | TDK | 1,604 | 445-14929-1-ND | £0.98000 | Upgrade |
| C3225X7R1H106K250AC | TDK | 70,909 | 445-C3225X7R1H106K250ACCT-ND | £0.72000 | Upgrade |
| C3225X7R1H106M250AC | TDK | 313,262 | 445-14933-1-ND | £0.75000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 10 | £0.63800 | £6.38 |
| 50 | £0.50340 | £25.17 |
| 100 | £0.46190 | £46.19 |
| 500 | £0.39166 | £195.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35936 | £359.36 |
| 2,000 | £0.34200 | £684.00 |
| 3,000 | £0.33329 | £999.87 |
| 5,000 | £0.32365 | £1,618.25 |
| 7,000 | £0.31801 | £2,226.07 |
| 10,000 | £0.31259 | £3,125.90 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |

