
C3225C0G3A472J200AE | |
|---|---|
DigiKey Part Number | 445-175426-2-ND - Tape & Reel (TR) 445-175426-1-ND - Cut Tape (CT) 445-175426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A472J200AE |
Description | CAP CER 4700PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A472J200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M1C0G3A472J200AE | TDK | 3,682 | 445-175249-1-ND | £1.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £0.92000 | £9.20 |
| 50 | £0.73960 | £36.98 |
| 100 | £0.68390 | £68.39 |
| 500 | £0.58968 | £294.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.54214 | £542.14 |
| 2,000 | £0.51888 | £1,037.76 |
| 3,000 | £0.50722 | £1,521.66 |
| 5,000 | £0.49430 | £2,471.50 |
| 7,000 | £0.48675 | £3,407.25 |
| 10,000 | £0.47948 | £4,794.80 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

