

C3225C0G3A102J200AC | |
|---|---|
DigiKey Part Number | 445-174774-2-ND - Tape & Reel (TR) 445-174774-1-ND - Cut Tape (CT) 445-174774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A102J200AC |
Description | CAP CER 1000PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A102J200AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.60300 | £6.03 |
| 50 | £0.47440 | £23.72 |
| 100 | £0.43470 | £43.47 |
| 500 | £0.36758 | £183.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33693 | £336.93 |
| 2,000 | £0.32034 | £640.68 |
| 3,000 | £0.31203 | £936.09 |
| 5,000 | £0.30282 | £1,514.10 |
| 7,000 | £0.29744 | £2,082.08 |
| 10,000 | £0.29226 | £2,922.60 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

