Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3225C0G2W223K230AA | |
|---|---|
DigiKey Part Number | 445-15464-2-ND - Tape & Reel (TR) 445-15464-1-ND - Cut Tape (CT) 445-15464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2W223K230AA |
Description | CAP CER 0.022UF 450V C0G 1210 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2W223K230AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G2W223J230AA | TDK | 3,124 | 445-15463-1-ND | £0.80000 | Direct |
| C3225C0G2J223J230AA | TDK | 9,352 | 445-14878-1-ND | £0.82000 | Upgrade |
| C3225NP02J223J230AA | TDK | 0 | 445-172546-1-ND | £0.90000 | Upgrade |
| C3225NP02W223J230AA | TDK | 0 | 445-172548-1-ND | £0.87000 | Upgrade |
| 12107C223JAT2A | KYOCERA AVX | 0 | 478-KGM32ER72H223JUCT-ND | £0.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27707 | £277.07 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |







