Direct
Upgrade
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3225C0G2A683K230AA | |
|---|---|
DigiKey Part Number | 445-15456-2-ND - Tape & Reel (TR) 445-15456-1-ND - Cut Tape (CT) 445-15456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2A683K230AA |
Description | CAP CER 0.068UF 100V C0G 1210 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2A683K230AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G2A683J230AA | TDK | 2,000 | 445-15455-1-ND | £1.00000 | Direct |
| C3225NP02A683J230AA | TDK | 1,875 | 445-15479-1-ND | £1.24000 | Upgrade |
| C3225X7R2J683K200AA | TDK | 13,360 | 445-4504-1-ND | £0.52000 | Similar |
| C3225X7R2J683K200AM | TDK | 4,016 | 445-6103-1-ND | £0.45000 | Similar |
| C1210C683J1GACTU | KEMET | 0 | 399-15172-2-ND | £1.14823 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.36558 | £365.58 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |






