

C3225C0G2A153J125AA | |
|---|---|
DigiKey Part Number | 445-2346-2-ND - Tape & Reel (TR) 445-2346-1-ND - Cut Tape (CT) 445-2346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2A153J125AA |
Description | CAP CER 0.015UF 100V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2A153J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42800 | £4.28 |
| 50 | £0.33120 | £16.56 |
| 100 | £0.30110 | £30.11 |
| 500 | £0.25050 | £125.25 |
| 1,000 | £0.23483 | £234.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21560 | £431.20 |
| 4,000 | £0.20528 | £821.12 |
| 6,000 | £0.20012 | £1,200.72 |
| 10,000 | £0.19439 | £1,943.90 |
| 14,000 | £0.19104 | £2,674.56 |
| 20,000 | £0.18782 | £3,756.40 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |


