Upgrade


C3216X8R1H154K085AA | |
|---|---|
DigiKey Part Number | 445-3434-2-ND - Tape & Reel (TR) 445-3434-1-ND - Cut Tape (CT) 445-3434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1H154K085AA |
Description | CAP CER 0.15UF 50V X8R 1206 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1H154K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X8R2A154K160AA | TDK | 3,893 | 445-2522-1-ND | £0.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05843 | £233.72 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |


