
C3216X7T2J473K160DC | |
|---|---|
DigiKey Part Number | 445-C3216X7T2J473K160DCTR-ND - Tape & Reel (TR) 445-C3216X7T2J473K160DCCT-ND - Cut Tape (CT) 445-C3216X7T2J473K160DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2J473K160DC |
Description | COMMERCIAL GRADE,1206,X7T,630V,4 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29600 | £2.96 |
| 50 | £0.22460 | £11.23 |
| 100 | £0.20290 | £20.29 |
| 500 | £0.16596 | £82.98 |
| 1,000 | £0.15457 | £154.57 |
| 2,500 | £0.14253 | £356.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.13373 | £1,069.84 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

