

C3216X7S3D471M130AE | |
|---|---|
DigiKey Part Number | 445-14826-2-ND - Tape & Reel (TR) 445-14826-1-ND - Cut Tape (CT) 445-14826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3D471M130AE |
Description | CAP CER 470PF 2KV X7S 1206 |
Customer Reference | |
Detailed Description | 470 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3D471M130AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.37900 | £3.79 |
| 50 | £0.29100 | £14.55 |
| 100 | £0.26380 | £26.38 |
| 500 | £0.21792 | £108.96 |
| 1,000 | £0.20375 | £203.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18660 | £373.20 |
| 4,000 | £0.17728 | £709.12 |
| 6,000 | £0.17261 | £1,035.66 |
| 10,000 | £0.16743 | £1,674.30 |
| 14,000 | £0.16440 | £2,301.60 |
| 20,000 | £0.16149 | £3,229.80 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

