
C3216X7S2A225K160DE | |
|---|---|
DigiKey Part Number | 445-C3216X7S2A225K160DETR-ND - Tape & Reel (TR) 445-C3216X7S2A225K160DECT-ND - Cut Tape (CT) 445-C3216X7S2A225K160DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S2A225K160DE |
Description | COMMERCIAL GRADE SOFT TERM,1206, |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.45800 | £4.58 |
| 50 | £0.35600 | £17.80 |
| 100 | £0.32460 | £32.46 |
| 500 | £0.27146 | £135.73 |
| 1,000 | £0.25505 | £255.05 |
| 2,500 | £0.23773 | £594.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.22570 | £1,805.60 |
| 16,000 | £0.21801 | £3,488.16 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

