Upgrade
Upgrade
Upgrade


C3216X7R1E685M160AB | |
|---|---|
DigiKey Part Number | 445-7704-2-ND - Tape & Reel (TR) 445-7704-1-ND - Cut Tape (CT) 445-7704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E685M160AB |
Description | CAP CER 6.8UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E685M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32100 | £3.21 |
| 50 | £0.24420 | £12.21 |
| 100 | £0.22060 | £22.06 |
| 500 | £0.18078 | £90.39 |
| 1,000 | £0.16847 | £168.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15383 | £307.66 |
| 4,000 | £0.14573 | £582.92 |
| 6,000 | £0.14168 | £850.08 |
| 10,000 | £0.13719 | £1,371.90 |
| 14,000 | £0.13456 | £1,883.84 |
| 20,000 | £0.13203 | £2,640.60 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |


