

C3216X7R1E105M085AA | |
|---|---|
DigiKey Part Number | 445-4024-2-ND - Tape & Reel (TR) 445-4024-1-ND - Cut Tape (CT) 445-4024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E105M085AA |
Description | CAP CER 1UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E105M085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1E105K085AA | TDK | 29,545 | 445-1592-1-ND | £0.16000 | Upgrade |
| C3216X7R1E105K160AA | TDK | 163,989 | 445-1381-1-ND | £0.16000 | Upgrade |
| C3216X7R1H105K160AB | TDK | 48,469 | 445-1423-1-ND | £0.19000 | Upgrade |
| C3216X7R1H105M160AB | TDK | 30,704 | 445-4015-1-ND | £0.19000 | Upgrade |
| C3216X7R1E105M160AA | TDK | 5,211 | 445-4025-1-ND | £0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09500 | £0.95 |
| 50 | £0.06760 | £3.38 |
| 100 | £0.05940 | £5.94 |
| 500 | £0.04548 | £22.74 |
| 1,000 | £0.04121 | £41.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03382 | £135.28 |
| 8,000 | £0.03152 | £252.16 |
| 12,000 | £0.03037 | £364.44 |
| 20,000 | £0.02909 | £581.80 |
| 28,000 | £0.02834 | £793.52 |
| 40,000 | £0.02762 | £1,104.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

