C3216X5R2J472K115AA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 96,760
Unit Price: £0.19000
Datasheet

Upgrade


TDK
In Stock: 5,854
Unit Price: £0.19000
Datasheet

Similar


TDK
In Stock: 53,152
Unit Price: £0.30000
Datasheet

Similar


TDK
In Stock: 399
Unit Price: £0.36000
Datasheet

Similar


TDK
In Stock: 8,816
Unit Price: £0.37000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.21160
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.21160
Datasheet

Upgrade


KEMET
In Stock: 2,084
Unit Price: £0.49000
Datasheet

Upgrade


KEMET
In Stock: 3,430
Unit Price: £0.27000
Datasheet

Upgrade


YAGEO
In Stock: 4,058
Unit Price: £0.19000
Datasheet
4700 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2J472K115AA

DigiKey Part Number
445-14741-2-ND - Tape & Reel (TR)
445-14741-1-ND - Cut Tape (CT)
445-14741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2J472K115AA
Description
CAP CER 4700PF 630V X5R 1206
Customer Reference
Detailed Description
4700 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2J472K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.04756£95.12
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800