

C3216X5R2J103M115AA | |
|---|---|
DigiKey Part Number | 445-14728-2-ND - Tape & Reel (TR) 445-14728-1-ND - Cut Tape (CT) 445-14728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2J103M115AA |
Description | CAP CER 10000PF 630V X5R 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2J103M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11900 | £1.19 |
| 50 | £0.08620 | £4.31 |
| 100 | £0.07600 | £7.60 |
| 500 | £0.05904 | £29.52 |
| 1,000 | £0.05380 | £53.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04808 | £96.16 |
| 4,000 | £0.04464 | £178.56 |
| 6,000 | £0.04291 | £257.46 |
| 10,000 | £0.04101 | £410.10 |
| 14,000 | £0.03989 | £558.46 |
| 20,000 | £0.03882 | £776.40 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

