10000 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2J103M115AA

DigiKey Part Number
445-14728-2-ND - Tape & Reel (TR)
445-14728-1-ND - Cut Tape (CT)
445-14728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2J103M115AA
Description
CAP CER 10000PF 630V X5R 1206
Customer Reference
Detailed Description
10000 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2J103M115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,903
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.11900£1.19
50£0.08620£4.31
100£0.07600£7.60
500£0.05904£29.52
1,000£0.05380£53.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.04808£96.16
4,000£0.04464£178.56
6,000£0.04291£257.46
10,000£0.04101£410.10
14,000£0.03989£558.46
20,000£0.03882£776.40
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200