0.068 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2E683M160AA

DigiKey Part Number
445-14724-2-ND - Tape & Reel (TR)
445-14724-1-ND - Cut Tape (CT)
445-14724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2E683M160AA
Description
CAP CER 0.068UF 250V X5R 1206
Customer Reference
Detailed Description
0.068 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2E683M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.14100£1.41
50£0.10280£5.14
100£0.09100£9.10
500£0.07134£35.67
1,000£0.06527£65.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.05856£117.12
4,000£0.05457£218.28
6,000£0.05257£315.42
10,000£0.05036£503.60
14,000£0.04907£686.98
20,000£0.04783£956.60
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800