Direct
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C3216X5R2E473M160AA | |
|---|---|
DigiKey Part Number | 445-14722-2-ND - Tape & Reel (TR) 445-14722-1-ND - Cut Tape (CT) 445-14722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2E473M160AA |
Description | CAP CER 0.047UF 250V X5R 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2E473M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13000 | £1.30 |
| 50 | £0.09460 | £4.73 |
| 100 | £0.08380 | £8.38 |
| 500 | £0.06538 | £32.69 |
| 1,000 | £0.05972 | £59.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05348 | £106.96 |
| 4,000 | £0.04975 | £199.00 |
| 6,000 | £0.04789 | £287.34 |
| 10,000 | £0.04582 | £458.20 |
| 14,000 | £0.04461 | £624.54 |
| 20,000 | £0.04345 | £869.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |





