

C3216X5R2E104M160AA | |
|---|---|
DigiKey Part Number | 445-14718-2-ND - Tape & Reel (TR) 445-14718-1-ND - Cut Tape (CT) 445-14718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2E104M160AA |
Description | CAP CER 0.1UF 250V X5R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2E104M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12700 | £1.27 |
| 50 | £0.09260 | £4.63 |
| 100 | £0.08200 | £8.20 |
| 500 | £0.06388 | £31.94 |
| 1,000 | £0.05832 | £58.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05220 | £104.40 |
| 4,000 | £0.04854 | £194.16 |
| 6,000 | £0.04671 | £280.26 |
| 10,000 | £0.04468 | £446.80 |
| 14,000 | £0.04349 | £608.86 |
| 20,000 | £0.04235 | £847.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

