6.8 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1V685M160AB

DigiKey Part Number
445-14704-2-ND - Tape & Reel (TR)
445-14704-1-ND - Cut Tape (CT)
445-14704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1V685M160AB
Description
CAP CER 6.8UF 35V X5R 1206
Customer Reference
Detailed Description
6.8 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1V685M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1H685K160ABTDK30,888445-5996-1-ND£0.75000Upgrade
C3216X5R1H685M160ABTDK4,011445-5997-1-ND£0.75000Upgrade
C3216X5R1V685K160ABTDK5,978445-14703-1-ND£0.73000Upgrade
C3216X7R1V685K160ACTDK6,396445-14808-1-ND£0.73000Upgrade
C3216X7R1V685M160ACTDK2,728445-14809-1-ND£0.73000Upgrade
In-Stock: 2,135
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.46700£4.67
50£0.36240£18.12
100£0.33030£33.03
500£0.27586£137.93
1,000£0.25904£259.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.23819£476.38
4,000£0.22712£908.48
6,000£0.22157£1,329.42
10,000£0.21543£2,154.30
14,000£0.21183£2,965.62
20,000£0.20838£4,167.60
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600