C3216X5R1E685M160AB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 37,438
Unit Price: £0.76000
Datasheet

Upgrade


TDK
In Stock: 4,011
Unit Price: £0.76000
Datasheet

Upgrade


TDK
In Stock: 5,978
Unit Price: £0.74000
Datasheet

Upgrade


TDK
In Stock: 2,135
Unit Price: £0.74000
Datasheet

Upgrade


TDK
In Stock: 38,357
Unit Price: £0.52000
Datasheet

Upgrade


TDK
In Stock: 6,396
Unit Price: £0.74000
Datasheet

Upgrade


TDK
In Stock: 2,748
Unit Price: £0.74000
Datasheet

Similar


TDK
In Stock: 2,121
Unit Price: £0.52000
Datasheet

Similar


TDK
In Stock: 1
Unit Price: £0.52000
Datasheet

Similar


TDK
In Stock: 1,293
Unit Price: £0.74000
Datasheet
6.8 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1E685M160AB

DigiKey Part Number
445-14687-2-ND - Tape & Reel (TR)
445-14687-1-ND - Cut Tape (CT)
445-14687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1E685M160AB
Description
CAP CER 6.8UF 25V X5R 1206
Customer Reference
Detailed Description
6.8 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1E685M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.32400£3.24
50£0.24660£12.33
100£0.22260£22.26
500£0.18246£91.23
1,000£0.17004£170.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.15526£310.52
4,000£0.14709£588.36
6,000£0.14300£858.00
10,000£0.13846£1,384.60
14,000£0.13581£1,901.34
20,000£0.13326£2,665.20
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400