

C3216X5R1C685M160AA | |
|---|---|
DigiKey Part Number | 445-4583-2-ND - Tape & Reel (TR) 445-4583-1-ND - Cut Tape (CT) 445-4583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1C685M160AA |
Description | CAP CER 6.8UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1C685M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17900 | £1.79 |
| 50 | £0.13260 | £6.63 |
| 100 | £0.11820 | £11.82 |
| 500 | £0.09392 | £46.96 |
| 1,000 | £0.08640 | £86.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07792 | £155.84 |
| 4,000 | £0.07298 | £291.92 |
| 6,000 | £0.07051 | £423.06 |
| 10,000 | £0.06776 | £677.60 |
| 14,000 | £0.06616 | £926.24 |
| 20,000 | £0.06462 | £1,292.40 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

