6.8 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1C685K160AA

DigiKey Part Number
445-4582-2-ND - Tape & Reel (TR)
445-4582-1-ND - Cut Tape (CT)
445-4582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1C685K160AA
Description
CAP CER 6.8UF 16V X5R 1206
Customer Reference
Detailed Description
6.8 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1C685K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.17800£1.78
50£0.13140£6.57
100£0.11720£11.72
500£0.09306£46.53
1,000£0.08560£85.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.07720£154.40
4,000£0.07231£289.24
6,000£0.06986£419.16
10,000£0.06714£671.40
14,000£0.06555£917.70
20,000£0.06402£1,280.40
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000