Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar


C3216CH2J561J085AA | |
|---|---|
DigiKey Part Number | 445-11664-2-ND - Tape & Reel (TR) 445-11664-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J561J085AA |
Description | CAP CER 560PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 560 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J561J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J561J085AA | TDK | 33 | 445-4152-1-ND | £0.19000 | Similar |
| GRM31A5C2J561JW01D | Murata Electronics | 2,270 | 490-13375-1-ND | £0.19000 | Direct |
| C1206C561JBGACTU | KEMET | 0 | 399-15124-1-ND | £0.25866 | Upgrade |
| 1206J6300561FCT | Knowles Syfer | 0 | 1206J6300561FCT-ND | £0.68430 | Similar |
| 1206J6300561GCT | Knowles Syfer | 0 | 1206J6300561GCT-ND | £0.35954 | Similar |






