6800 pF ±10% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2W682K115AA

DigiKey Part Number
445-15428-2-ND - Tape & Reel (TR)
445-15428-1-ND - Cut Tape (CT)
445-15428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2W682K115AA
Description
CAP CER 6800PF 450V C0G 1206
Customer Reference
Detailed Description
6800 pF ±10% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2W682K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2W682J115AATDK5,897445-15427-1-ND£0.30000Direct
C3216C0G2J682J115AATDK21,092445-14649-1-ND£0.41000Upgrade
C3216C0G2J682K115AATDK3,950445-14650-1-ND£0.36000Upgrade
C3216NP02J682J115AATDK3,890445-172533-1-ND£0.37000Upgrade
C3216NP02W682J115AATDK2,990445-C3216NP02W682J115AACT-ND£0.55000Upgrade
In-Stock: 1,975
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.21800£2.18
50£0.16220£8.11
100£0.14530£14.53
500£0.11664£58.32
1,000£0.10779£107.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09764£195.28
4,000£0.09182£367.28
6,000£0.08891£533.46
10,000£0.08568£856.80
14,000£0.08379£1,173.06
20,000£0.08198£1,639.60
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200