

C3216C0G2J471K085AA | |
|---|---|
DigiKey Part Number | 445-14642-2-ND - Tape & Reel (TR) 445-14642-1-ND - Cut Tape (CT) 445-14642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J471K085AA |
Description | CAP CER 470PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 470 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J471K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11200 | £1.12 |
| 50 | £0.08040 | £4.02 |
| 100 | £0.07100 | £7.10 |
| 500 | £0.05490 | £27.45 |
| 1,000 | £0.04994 | £49.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04132 | £165.28 |
| 8,000 | £0.03864 | £309.12 |
| 12,000 | £0.03730 | £447.60 |
| 20,000 | £0.03582 | £716.40 |
| 28,000 | £0.03495 | £978.60 |
| 40,000 | £0.03412 | £1,364.80 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

