150 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2J151K060AA

DigiKey Part Number
445-14629-2-ND - Tape & Reel (TR)
445-14629-1-ND - Cut Tape (CT)
445-14629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J151K060AA
Description
CAP CER 150PF 630V C0G 1206
Customer Reference
Detailed Description
150 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J151K060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,021
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.10800£1.08
50£0.07760£3.88
100£0.06840£6.84
500£0.05274£26.37
1,000£0.04793£47.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03958£158.32
8,000£0.03698£295.84
12,000£0.03568£428.16
20,000£0.03424£684.80
28,000£0.03340£935.20
40,000£0.03259£1,303.60
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800