

C3216C0G2E562K115AA | |
|---|---|
DigiKey Part Number | 445-14620-2-ND - Tape & Reel (TR) 445-14620-1-ND - Cut Tape (CT) 445-14620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E562K115AA |
Description | CAP CER 5600PF 250V C0G 1206 |
Customer Reference | |
Detailed Description | 5600 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E562K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17200 | £1.72 |
| 50 | £0.12680 | £6.34 |
| 100 | £0.11290 | £11.29 |
| 500 | £0.08948 | £44.74 |
| 1,000 | £0.08226 | £82.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07414 | £148.28 |
| 4,000 | £0.06938 | £277.52 |
| 6,000 | £0.06700 | £402.00 |
| 10,000 | £0.06437 | £643.70 |
| 14,000 | £0.06283 | £879.62 |
| 20,000 | £0.06135 | £1,227.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

