

C3216C0G2A103K115AA | |
|---|---|
DigiKey Part Number | 445-14611-2-ND - Tape & Reel (TR) 445-14611-1-ND - Cut Tape (CT) 445-14611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A103K115AA |
Description | CAP CER 10000PF 100V C0G 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A103K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18600 | £1.86 |
| 50 | £0.13740 | £6.87 |
| 100 | £0.12260 | £12.26 |
| 500 | £0.09758 | £48.79 |
| 1,000 | £0.08985 | £89.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08111 | £162.22 |
| 4,000 | £0.07604 | £304.16 |
| 6,000 | £0.07349 | £440.94 |
| 10,000 | £0.07068 | £706.80 |
| 14,000 | £0.06903 | £966.42 |
| 20,000 | £0.06744 | £1,348.80 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

