
C2012X8R1E105K125AE | |
|---|---|
DigiKey Part Number | 445-174806-2-ND - Tape & Reel (TR) 445-174806-1-ND - Cut Tape (CT) 445-174806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1E105K125AE |
Description | CAP CER 1UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1E105K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21300 | £2.13 |
| 50 | £0.15880 | £7.94 |
| 100 | £0.14220 | £14.22 |
| 500 | £0.11402 | £57.01 |
| 1,000 | £0.10533 | £105.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09537 | £190.74 |
| 4,000 | £0.08965 | £358.60 |
| 6,000 | £0.08678 | £520.68 |
| 10,000 | £0.08361 | £836.10 |
| 14,000 | £0.08176 | £1,144.64 |
| 20,000 | £0.07997 | £1,599.40 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |


