
C2012X8L1E225K125AB | |
|---|---|
DigiKey Part Number | 445-175414-2-ND - Tape & Reel (TR) 445-175414-1-ND - Cut Tape (CT) 445-175414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8L1E225K125AB |
Description | CAP CER 2.2UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8L1E225K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22500 | £2.25 |
| 50 | £0.16820 | £8.41 |
| 100 | £0.15080 | £15.08 |
| 500 | £0.12126 | £60.63 |
| 1,000 | £0.11214 | £112.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10166 | £203.32 |
| 4,000 | £0.09566 | £382.64 |
| 6,000 | £0.09265 | £555.90 |
| 10,000 | £0.08933 | £893.30 |
| 14,000 | £0.08738 | £1,223.32 |
| 20,000 | £0.08551 | £1,710.20 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

