
C2012X8L1C475K125AC | |
|---|---|
DigiKey Part Number | 445-175412-2-ND - Tape & Reel (TR) 445-175412-1-ND - Cut Tape (CT) 445-175412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8L1C475K125AC |
Description | CAP CER 4.7UF 16V X8L 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8L1C475K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22500 | £2.25 |
| 50 | £0.16780 | £8.39 |
| 100 | £0.15030 | £15.03 |
| 500 | £0.12088 | £60.44 |
| 1,000 | £0.11179 | £111.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10134 | £202.68 |
| 4,000 | £0.09536 | £381.44 |
| 6,000 | £0.09237 | £554.22 |
| 10,000 | £0.08905 | £890.50 |
| 14,000 | £0.08711 | £1,219.54 |
| 20,000 | £0.08524 | £1,704.80 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

